Part Details for SSB3FT1003111 by TE Connectivity
Overview of SSB3FT1003111 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB3FT1003111
SSB3FT1003111 CAD Models
SSB3FT1003111 Part Data Attributes
|
SSB3FT1003111
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB3FT1003111
TE Connectivity
15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for SSB3FT1003111
This table gives cross-reference parts and alternative options found for SSB3FT1003111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB3FT1003111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSB3FM10041113NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FT1003111 vs SSB3FM10041113NN |
SSB3FP10031111NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FT1003111 vs SSB3FP10031111NN |
RSB3RM1015114 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB3FT1003111 vs RSB3RM1015114 |
SSB3FT1004116 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB3FT1003111 vs SSB3FT1004116 |
SSB3FM10120211NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FT1003111 vs SSB3FM10120211NN |
SSB3FM10021112NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FT1003111 vs SSB3FM10021112NN |
RSB3VP1013111 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB3FT1003111 vs RSB3VP1013111 |
RSB3VM1017211 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB3FT1003111 vs RSB3VM1017211 |
RSB3RT10150113NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FT1003111 vs RSB3RT10150113NN |
RSB3RT10130115 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FT1003111 vs RSB3RT10130115 |