Datasheets
SSB3FP17070116NN by: Thomas & Betts

Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Part Details for SSB3FP17070116NN by Thomas & Betts

Overview of SSB3FP17070116NN by Thomas & Betts

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SSB3FP17070116NN

SSB3FP17070116NN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSB3FP17070116NN Part Data Attributes

SSB3FP17070116NN Thomas & Betts
Buy Now Datasheet
Compare Parts:
SSB3FP17070116NN Thomas & Betts Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMAS & BETTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-2
Fastening Method SCREW
Mounting Type PANEL
Number of Decks 1
Number of Rows 1
Number of Ways 17
Rated Current 15 A
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG

Alternate Parts for SSB3FP17070116NN

This table gives cross-reference parts and alternative options found for SSB3FP17070116NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB3FP17070116NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSB3FF17070112NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FF17070112NN
SSB3FP17071012NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FP17071012NN
SSB3FT17071115NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FT17071115NN
SSB3FP17070213NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FP17070213NN
SSB3FM17071015NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FM17071015NN
SSB3FM17071111NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FM17071111NN
SSB3FT17071111NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FT17071111NN
SSB3FM17071014NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FM17071014NN
SSB3FF17070113NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FF17070113NN
SSB3FM17070216NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB3FP17070116NN vs SSB3FM17070216NN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSB3FP17070116NN by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSB3FP17070116NN by Thomas & Betts

Select Manufacturer
Which Manufacturer of SSB3FP17070116NN would you like to use for your alert(s)?
  • Please alert me when SSB3FP17070116NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSB3FP17070116NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSB3FP17070116NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSB3FP17070116NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSB3FP17070116NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSB3FP17070116NN by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: