Part Details for SSB3FF1807216 by TE Connectivity
Overview of SSB3FF1807216 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB3FF1807216
SSB3FF1807216 CAD Models
SSB3FF1807216 Part Data Attributes
|
SSB3FF1807216
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB3FF1807216
TE Connectivity
15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for SSB3FF1807216
This table gives cross-reference parts and alternative options found for SSB3FF1807216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB3FF1807216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSB3FM18020115NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FF1807216 vs SSB3FM18020115NN |
RSB3RM1817123 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB3FF1807216 vs RSB3RM1817123 |
SSB3FP18030111NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FF1807216 vs SSB3FP18030111NN |
RSB3VP18120221 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FF1807216 vs RSB3VP18120221 |
SSB3FM18121116NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FF1807216 vs SSB3FM18121116NN |
RSB3RT18170224 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FF1807216 vs RSB3RT18170224 |
RSB3RP1814223 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB3FF1807216 vs RSB3RP1814223 |
SSB3FM18030212NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FF1807216 vs SSB3FM18030212NN |
RSB3RT18120218 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | SSB3FF1807216 vs RSB3RT18120218 |
SSB3FF1812112 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB3FF1807216 vs SSB3FF1812112 |