Part Details for SSB3FF12030212NN by Thomas & Betts
Overview of SSB3FF12030212NN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB3FF12030212NN
SSB3FF12030212NN CAD Models
SSB3FF12030212NN Part Data Attributes
|
SSB3FF12030212NN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SSB3FF12030212NN
Thomas & Betts
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for SSB3FF12030212NN
This table gives cross-reference parts and alternative options found for SSB3FF12030212NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB3FF12030212NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB3FM12111016NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB3FF12030212NN vs SSB3FM12111016NN |
RSB3RT12140115 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB3FF12030212NN vs RSB3RT12140115 |
RSB3RT12120128 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB3FF12030212NN vs RSB3RT12120128 |
RSB3VP1213214 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB3FF12030212NN vs RSB3VP1213214 |
RSB3VP1214127 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB3FF12030212NN vs RSB3VP1214127 |
RSB3RM12140117 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB3FF12030212NN vs RSB3RM12140117 |
RSB3VM12170118NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB3FF12030212NN vs RSB3VM12170118NN |
RSB3VT12120116NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB3FF12030212NN vs RSB3VT12120116NN |
RSB3VT12140114NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB3FF12030212NN vs RSB3VT12140114NN |
RSB3RM1214227 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB3FF12030212NN vs RSB3RM1214227 |