Part Details for SSB12G by TE Connectivity
Overview of SSB12G by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSB12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H2034
|
Newark | Ssb12G=Sw Slide 1 Pole 2 Pos |Alcoswitch Te Connectivity SSB12G Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now |
DISTI #
1-1437575-9
|
Avnet Americas | Switch Slide SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1-1437575-9) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$4.2770 / $4.8289 | Buy Now |
DISTI #
000000000000087889
|
Sager | Slide Switches SP 2 POS SLIDE SWITCH Min Qty: 4500 | 0 |
|
$4.5300 | Buy Now |
Part Details for SSB12G
SSB12G CAD Models
SSB12G Part Data Attributes
|
SSB12G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB12G
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | 0.043 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 3.4 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |