Part Details for SSB-DL2917USBC by ITW Lumex
Overview of SSB-DL2917USBC by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SSB-DL2917USBC
SSB-DL2917USBC CAD Models
SSB-DL2917USBC Part Data Attributes
|
SSB-DL2917USBC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-DL2917USBC
ITW Lumex
Single Color LED Display Cluster, Blue, 28.8mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Display Height | 28.8 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |