Part Details for SSA28C by Semicon Components Inc
Overview of SSA28C by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SSA28C
SSA28C CAD Models
SSA28C Part Data Attributes
|
SSA28C
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
SSA28C
Semicon Components Inc
Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 38 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 31 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SSA28C
This table gives cross-reference parts and alternative options found for SSA28C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSA28C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA28C-B | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Diodes Incorporated | SSA28C vs SA28C-B |
SA28C-13 | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SSA28C vs SA28C-13 |
BZW06-28BA0G | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SSA28C vs BZW06-28BA0G |
SA28CHE3/54 | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SSA28C vs SA28CHE3/54 |
SA28CTR | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, | World Products Inc | SSA28C vs SA28CTR |
SA28C | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SSA28C vs SA28C |
SA28C.TR | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SSA28C vs SA28C.TR |
BZW06-28BRL | 600 W TVS in DO-15 | STMicroelectronics | SSA28C vs BZW06-28BRL |
SA28C-E3/54 | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SSA28C vs SA28C-E3/54 |