Part Details for SSA-LXB86101I2GC by ITW Lumex
Overview of SSA-LXB86101I2GC by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SSA-LXB86101I2GC
SSA-LXB86101I2GC CAD Models
SSA-LXB86101I2GC Part Data Attributes:
|
SSA-LXB86101I2GC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB86101I2GC
ITW Lumex
Dual Color LED Array, Red/green, Water Clear, 1.02mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 210.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 103 | |
Number of Terminals | 24 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 1.02 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |