Part Details for SSA-LXB40SOW by ITW Lumex
Overview of SSA-LXB40SOW by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Telecommunications
Part Details for SSA-LXB40SOW
SSA-LXB40SOW CAD Models
SSA-LXB40SOW Part Data Attributes:
|
SSA-LXB40SOW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB40SOW
ITW Lumex
Single Color LED Array, Super Orange, Diffused Milky White, 3.81mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | 1 BANK, COMMON CATHODE, 40 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 40 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 3.81 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |