There are no models available for this part yet.
Overview of SSA-105-W-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
ADC1213D105W1-DB | Renesas Electronics Corporation | ADC1213D105W1 Demo board With FPGA |
Price & Stock for SSA-105-W-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P7683
|
Newark | ".100" Low Cost Socket Strip" Rohs Compliant: No |Samtec SSA-105-W-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $1.4000 | Buy Now | |
DISTI #
3937-SSA-105-W-T-ND
|
DigiKey | CONN RCPT 5POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
279 In Stock |
|
$0.7636 / $1.7500 | Buy Now | |
DISTI #
SAM1125-05-ND
|
DigiKey | CONN RCPT 5POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4306 / $0.9400 | Buy Now | |
DISTI #
SSA-105-W-T
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-105-W-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 423 Factory Stock |
|
RFQ | ||
DISTI #
200-SSA105WT
|
Mouser Electronics | Headers & Wire Housings ".100"" Low Cost Socket Strip" RoHS: Compliant | 270 |
|
$0.3200 / $0.9600 | Buy Now | |
Onlinecomponents.com | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.2835 / $0.7483 | Buy Now | ||
Powell Electronics | ".100" Low Cost Socket Strip" Min Qty: 1 | 279 |
|
$0.4200 / $0.9600 | Buy Now | ||
DISTI #
000000000000061925
|
Sager | Headers & Wire Housings .100 Low Cost Socket Strip Min Qty: 1 | 423 |
|
$0.3800 / $0.9600 | Buy Now | |
Master Electronics | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.2835 / $0.7483 | Buy Now |
CAD Models for SSA-105-W-T by Samtec Inc
Part Data Attributes for SSA-105-W-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Reference Standard
|
UL
|
Terminal Length
|
0.656 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|