There are no models available for this part yet.
Overview of SS9014CJ05Z by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for SS9014CJ05Z by Fairchild Semiconductor Corporation
Part Data Attributes for SS9014CJ05Z by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
270 MHz
|
Alternate Parts for SS9014CJ05Z
This table gives cross-reference parts and alternative options found for SS9014CJ05Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS9014CJ05Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9014L-C-T92-B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SS9014CJ05Z vs 9014L-C-T92-B |
SS9014CD27Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | SS9014CJ05Z vs SS9014CD27Z |
BC847B_NL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SS9014CJ05Z vs BC847B_NL |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SPC Multicomp | SS9014CJ05Z vs BC547B |
BC550/D11Z | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SS9014CJ05Z vs BC550/D11Z |
BC850B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | SS9014CJ05Z vs BC850B |
BC847BQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | SS9014CJ05Z vs BC847BQ-7-F |
BC850L-B-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | SS9014CJ05Z vs BC850L-B-AE3-R |
BC550/D81Z | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SS9014CJ05Z vs BC550/D81Z |
SS9014CD26Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | SS9014CJ05Z vs SS9014CD26Z |