Part Details for SS8P3CL-M3/86A by Vishay Intertechnologies
Overview of SS8P3CL-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS8P3CL-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS8P3CL-M3/86A
|
Avnet Americas | 8A,30V,SM SKY RECT. e3 - Tape and Reel (Alt: SS8P3CL-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2249 / $0.2857 | Buy Now |
DISTI #
625-SS8P3CL-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0 Amp 30 Volt RoHS: Compliant | 1992 |
|
$0.2080 / $0.6300 | Buy Now |
|
Future Electronics | SS8P3CL Series 30 V 8 A Surface Mount Schottky Barrier Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | SS8P3CL Series 30 V 8 A Surface Mount Schottky Barrier Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
SS8P3CL-M3/86A
|
TTI | Schottky Diodes & Rectifiers 8.0 Amp 30 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2080 / $0.2210 | Buy Now |
DISTI #
SS8P3CL-M3/86A
|
EBV Elektronik | Diode Schottky 30V 8A 3-Pin SMPC T/R (Alt: SS8P3CL-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS8P3CL-M3/86A
SS8P3CL-M3/86A CAD Models
SS8P3CL-M3/86A Part Data Attributes
|
SS8P3CL-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS8P3CL-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |