-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6991
|
Newark | Diode, Schottky, 8A, 20V, To-277A-3, Repetitive Peak Reverse Voltage:20V, Average Forward Current:8A, Diode Configuration:Dual Common Anode, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Max:570Mv, Qualification:- Rohs Compliant: Yes |Vishay SS8P2L-M3/86A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.4260 / $0.6900 | Buy Now |
DISTI #
24R7586
|
Newark | Diode, Schottky, 8A, 20V, To-277A-3, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:8A, Diode Configuration:Dual Common Anode, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Max:570Mv Rohs Compliant: Yes |Vishay SS8P2L-M3/86A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
05W6991
|
Avnet Americas | Diode Schottky 20V 8A 3-Pin SMPC T/R - Product that comes on tape, but is not reeled (Alt: 05W6991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 200 Partner Stock |
|
$0.4260 / $0.6900 | Buy Now |
DISTI #
SS8P2L-M3/86A
|
Avnet Americas | Diode Schottky 20V 8A 3-Pin SMPC T/R - Tape and Reel (Alt: SS8P2L-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1993 / $0.2531 | Buy Now |
DISTI #
625-SS8P2L-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0 Amp 20 Volt RoHS: Compliant | 1682 |
|
$0.2110 / $0.6400 | Buy Now |
DISTI #
SS8P2L-M3/86A
|
TTI | Schottky Diodes & Rectifiers 8.0 Amp 20 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1890 / $0.2170 | Buy Now |
DISTI #
SS8P2L-M3/86A
|
EBV Elektronik | Diode Schottky 20V 8A 3-Pin SMPC T/R (Alt: SS8P2L-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 19070 |
|
RFQ | ||
|
South Electronics | SS8P2L-M3/86A | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS8P2L-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS8P2L-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS8P2L-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8P2L-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8P2L-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | SS8P2L-M3/86A vs SS8P2L-E3/87A |
SS8P2L-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS8P2L-M3/86A vs SS8P2L-M3/87A |
SS8P2L-M3/87A | DIODE 8 A, 20 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS8P2L-M3/86A vs SS8P2L-M3/87A |