Part Details for SS8B-01-9530-BAPB by TT Electronics Welwyn Components
Overview of SS8B-01-9530-BAPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
953008BFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
953008BFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
953002CFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Next GEN P4™ Processor |
Part Details for SS8B-01-9530-BAPB
SS8B-01-9530-BAPB CAD Models
SS8B-01-9530-BAPB Part Data Attributes
|
SS8B-01-9530-BAPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
SS8B-01-9530-BAPB
TT Electronics Welwyn Components
RESISTOR, NETWORK, FILM, BUSSED, 0.8W, SURFACE MOUNT, SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 953 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1539 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SS8B-01-9530-BAPB
This table gives cross-reference parts and alternative options found for SS8B-01-9530-BAPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8B-01-9530-BAPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8BLF-01-9530-BA | Array/Network Resistor, Bussed, 0.8W, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC, LEAD FREE | TT Electronics Resistors | SS8B-01-9530-BAPB vs SS8BLF-01-9530-BA |
SS8B-01-9530-BA | RESISTOR, NETWORK, FILM, BUSSED, 0.8W, SURFACE MOUNT, SOIC, LEAD FREE | TT Electronics Welwyn Components | SS8B-01-9530-BAPB vs SS8B-01-9530-BA |