Part Details for SS8B-01-3322-DB by TT Electronics Welwyn Components
Overview of SS8B-01-3322-DB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-223ME | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | |
AGP4233-224ME | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, | |
D151TS3322ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series |
Part Details for SS8B-01-3322-DB
SS8B-01-3322-DB CAD Models
SS8B-01-3322-DB Part Data Attributes
|
SS8B-01-3322-DB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
SS8B-01-3322-DB
TT Electronics Welwyn Components
RESISTOR, NETWORK, FILM, BUSSED, 0.8W, SURFACE MOUNT, SOIC, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 33200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1539 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SS8B-01-3322-DB
This table gives cross-reference parts and alternative options found for SS8B-01-3322-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8B-01-3322-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS8B-01-3322-DBPB | TT Electronics Welwyn Components | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 0.8W, SURFACE MOUNT, SOIC | SS8B-01-3322-DB vs SS8B-01-3322-DBPB |