Part Details for SS8B-01-1270-FD by TT Electronics Resistors
Overview of SS8B-01-1270-FD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
ADM1270ACPZ-R7 | Analog Devices | High Voltage Current Limit |
Part Details for SS8B-01-1270-FD
SS8B-01-1270-FD CAD Models
SS8B-01-1270-FD Part Data Attributes
|
SS8B-01-1270-FD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SS8B-01-1270-FD
TT Electronics Resistors
Array/Network Resistor, Bussed, 0.8W, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , 1539 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 127 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6256 mm | |
Package Length | 9.906 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.8862 mm | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1539 | |
Surface Mount | YES | |
Technology | Thin Film | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SS8B-01-1270-FD
This table gives cross-reference parts and alternative options found for SS8B-01-1270-FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8B-01-1270-FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8BLF-01-1270-FD | Array/Network Resistor, Bussed, 0.8W, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC, LEAD FREE | TT Electronics Resistors | SS8B-01-1270-FD vs SS8BLF-01-1270-FD |
SS8B-01-1270-FD | RESISTOR, NETWORK, FILM, BUSSED, 0.8W, SURFACE MOUNT, SOIC, LEAD FREE | TT Electronics Welwyn Components | SS8B-01-1270-FD vs SS8B-01-1270-FD |