-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C1876
|
Newark | Transistor, bjt, npn,25V V(Br)Ceo,1.5A I(C),to-92 Rohs Compliant: Yes |Onsemi SS8050DBU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1100 | Buy Now |
DISTI #
SS8050DBU-ND
|
DigiKey | TRANS NPN 25V 1.5A TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3749 In Stock |
|
$0.1193 / $0.4100 | Buy Now |
DISTI #
SS8050DBU
|
Avnet Americas | Trans GP BJT NPN 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: SS8050DBU) RoHS: Compliant Min Qty: 3527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1870000 Partner Stock |
|
$0.0879 / $0.1049 | Buy Now |
DISTI #
SS8050DBU
|
Avnet Americas | Trans GP BJT NPN 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: SS8050DBU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.0879 / $0.1049 | Buy Now |
DISTI #
512-SS8050DBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN/40V/1.5A RoHS: Compliant | 9182 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
V99:2348_06305943
|
Arrow Electronics | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2203 | Americas - 91 |
|
$0.0900 / $0.3731 | Buy Now |
DISTI #
V79:2366_17794283
|
Arrow Electronics | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1821 | Americas - 6 |
|
$0.0236 | Buy Now |
|
Onlinecomponents.com | NPN Epitaxial Silicon Transistor |
10000 In Stock |
|
$0.0847 / $0.1534 | Buy Now |
DISTI #
84351194
|
Verical | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2434 | Americas - 10000 |
|
$0.1226 / $0.1994 | Buy Now |
DISTI #
63258849
|
Verical | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2203 | Americas - 91 |
|
$0.0900 / $0.0909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS8050DBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS8050DBU
onsemi
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |