There are no models available for this part yet.
Overview of SS7A-01-37R9-DDPB by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1490ACDD#PBF | Analog Devices | 2x Over-The-Top uP R2R In & Ou | |
LT1813CDD#PBF | Analog Devices | 2x 3mA, 100MHz, 750V/µs Op Amp | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
CAD Models for SS7A-01-37R9-DDPB by TT Electronics Resistors
Part Data Attributes for SS7A-01-37R9-DDPB by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 3415
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Miniature
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.5 mm
|
Package Length
|
8.66 mm
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
37.9 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3415
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for SS7A-01-37R9-DDPB
This table gives cross-reference parts and alternative options found for SS7A-01-37R9-DDPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS7A-01-37R9-DDPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS7A-01-37R9-DD | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 37.9ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 3415, | TT Electronics Resistors | SS7A-01-37R9-DDPB vs SS7A-01-37R9-DD |