SS6864Z472MD302
Wright Capacitors Inc
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, 6964,

Overview of SS6864Z472MD302 by Wright Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SS6864Z472MD302 by Wright Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS6864Z472MD302 by Wright Capacitors Inc

SS6864Z472MD302
Wright Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WRIGHT CAPACITORS INC
Package Description
, 6964
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Length
17.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (AC) Voltage (URac)
3000 V
Series
SS
Size Code
6964
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Width
16.3 mm
Want to compare parts?
  1. SS6864Z472MD302
    Wright Capacitors Inc
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, 6964,
    VS

Alternate Parts for SS6864Z472MD302

This table gives cross-reference parts and alternative options found for SS6864Z472MD302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS6864Z472MD302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS6864Z472MA302 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, 6964, Wright Capacitors Inc SS6864Z472MD302 vs SS6864Z472MA302
SS6864Z472MN302 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, 6964, Wright Capacitors Inc SS6864Z472MD302 vs SS6864Z472MN302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS6864Z472MD302 by Wright Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS6864Z472MD302 by Wright Capacitors Inc

  • Please alert me when SS6864Z472MD302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS6864Z472MD302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS6864Z472MD302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS6864Z472MD302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS6864Z472MD302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS6864Z472MD302 by Wright Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: