SS5P3-E3/87A
Description: Rectifier Diode, Schottky, 1 Element, 5A, 30V V(RRM),

Overview of SS5P3-E3/87A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SS5P3-E3/87A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS5P3-E3/87A by Vishay Intertechnologies

SS5P3-E3/87A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
5 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SS5P3-E3/87A
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Element, 5A, 30V V(RRM),
    VS

Alternate Parts for SS5P3-E3/87A

This table gives cross-reference parts and alternative options found for SS5P3-E3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5P3-E3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS5P3HM3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P3-E3/87A vs SS5P3HM3_A/H
SS5P3-M3/87A DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS5P3-E3/87A vs SS5P3-M3/87A
SS5P3-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P3-E3/87A vs SS5P3-M3/87A
SS5P3HM3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P3-E3/87A vs SS5P3HM3_A/I
Part Number Description Manufacturer Compare
SS5P3HM3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P3-E3/87A vs SS5P3HM3_A/H
SS5P3-M3/87A DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS5P3-E3/87A vs SS5P3-M3/87A
SS5P3-E3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS5P3-E3/87A vs SS5P3-E3/86A
SS5P3-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS5P3-E3/87A vs SS5P3-M3/87A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS5P3-E3/87A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS5P3-E3/87A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SS5P3-E3/87A would you like to use for your alert(s)?
  • Please alert me when SS5P3-E3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS5P3-E3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS5P3-E3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS5P3-E3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS5P3-E3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS5P3-E3/87A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: