Part Details for SS59C by Galaxy Semi-Conductor Co Ltd
Overview of SS59C by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS59C
SS59C CAD Models
SS59C Part Data Attributes
|
SS59C
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS59C
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS59C
This table gives cross-reference parts and alternative options found for SS59C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS59C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL59CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS59C vs SL59CF |
SSR0509/5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, TO-5, HERMETIC SEALED PACKAGE-3 | Solid State Devices Inc (SSDI) | SS59C vs SSR0509/5 |
SS59C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | SS59C vs SS59C |
SS59B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS59C vs SS59B |
SL59C | Rectifier Diode, | Galaxy Microelectronics | SS59C vs SL59C |
SK59C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | SS59C vs SK59C |
GVS59BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS59C vs GVS59BF |
SS59A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS59C vs SS59A |
SL59CF | Rectifier Diode, | Galaxy Microelectronics | SS59C vs SL59CF |
SS59A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | SS59C vs SS59A |