Part Details for SS5854X102ZN202 by Wright Capacitors Inc
Overview of SS5854X102ZN202 by Wright Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS5854X102ZN202
SS5854X102ZN202 CAD Models
SS5854X102ZN202 Part Data Attributes
|
SS5854X102ZN202
Wright Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
SS5854X102ZN202
Wright Capacitors Inc
Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5855,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WRIGHT CAPACITORS INC | |
Package Description | , 5855 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 14.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (AC) Voltage (URac) | 2000 V | |
Series | SS | |
Size Code | 5855 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 13.9 mm |
Alternate Parts for SS5854X102ZN202
This table gives cross-reference parts and alternative options found for SS5854X102ZN202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5854X102ZN202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS5854X102ZA202 | Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5855, | Wright Capacitors Inc | SS5854X102ZN202 vs SS5854X102ZA202 |
SS5854X102ZD202 | Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5855, | Wright Capacitors Inc | SS5854X102ZN202 vs SS5854X102ZD202 |