SS56C-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode,

Overview of SS56C-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS56C-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-SS56C-HFCT-ND
DigiKey DIODE SCHOTTKY 60V 5A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5800
  • 3,000 $0.1966
  • 6,000 $0.1867
  • 9,000 $0.1733
  • 30,000 $0.1693
$0.1693 / $0.5800 Buy Now
DISTI # 750-SS56C-HF
Mouser Electronics Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 60V SMC RoHS: Compliant 7147
  • 1 $0.5800
  • 10 $0.4990
  • 100 $0.3470
  • 500 $0.2710
  • 1,000 $0.2200
  • 3,000 $0.1880
  • 9,000 $0.1730
  • 24,000 $0.1690
  • 45,000 $0.1660
$0.1660 / $0.5800 Buy Now
NAC DIODE SCHOTTKY 5A 60V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.4400
  • 1,500 $0.2200
  • 3,000 $0.1890
  • 15,000 $0.1800
$0.1800 / $0.4400 Buy Now

CAD Models for SS56C-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS56C-HF by Comchip Technology Corporation Ltd

SS56C-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Comchip Technology
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
175 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
1000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SS56C-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode,
    VS

Alternate Parts for SS56C-HF

This table gives cross-reference parts and alternative options found for SS56C-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS56C-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS56C Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 60V; IAV Max (A): 5A; VFM Max (V): 0.75V; @ IF (A): 5A; IFSM Max (A): 150A; IR Max (uA): 500uA; @VR (V): 60V; Package: SMC Galaxy Microelectronics SS56C-HF vs SS56C
STPS5L60S 60 V, 5 A Low Drop Power Schottky Rectifier STMicroelectronics SS56C-HF vs STPS5L60S
Part Number Description Manufacturer Compare
STPS5L60SFY Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier STMicroelectronics SS56C-HF vs STPS5L60SFY
STPS5L60SF 60 V, 5 A PSMC Low Drop Power Schottky Rectifier STMicroelectronics SS56C-HF vs STPS5L60SF
STPS5L60S 60 V, 5 A Low Drop Power Schottky Rectifier STMicroelectronics SS56C-HF vs STPS5L60S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS56C-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS56C-HF by Comchip Technology Corporation Ltd

  • Please alert me when SS56C-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS56C-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS56C-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS56C-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS56C-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS56C-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: