Part Details for SS543AT by Honeywell Sensing and Control
Overview of SS543AT by Honeywell Sensing and Control
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS543AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3940
|
Newark | Hall Effect Sensor, Unipolar Sot89B3, Full Reel, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Hall Effect Type:Unipolar Rohs Compliant: Yes |Honeywell SS543AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9300 / $3.0500 | Buy Now |
DISTI #
72C8940
|
Newark | Hall Effect Sensor, Unipolar Sot89B3, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Hall Effect Type:Unipolar Rohs Compliant: Yes |Honeywell SS543AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9900 | Buy Now |
DISTI #
480-3613-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT89B Min Qty: 1 Lead time: 87 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7404 In Stock |
|
$2.6160 / $5.3900 | Buy Now |
DISTI #
785-SS543AT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant | 4660 |
|
$2.6100 / $4.5500 | Buy Now |
DISTI #
70119354
|
RS | Sensor, Unipolar Hall Effect, Digital Position, SOT-89B Surface Mount | Honeywell SS543AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 87 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, Medium sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
10000 In Stock |
|
$2.3500 / $2.6200 | Buy Now |
DISTI #
60894615
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2024 | Americas - 10000 |
|
$3.1980 / $3.4060 | Buy Now |
DISTI #
81425426
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 6000 |
|
$2.5777 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR | 5600 |
|
$2.1000 / $6.0000 | Buy Now |
DISTI #
SS543AT
|
TTI | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 21000 In Stock |
|
$2.3500 / $2.5100 | Buy Now |
Part Details for SS543AT
SS543AT CAD Models
SS543AT Part Data Attributes
|
SS543AT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS543AT
Honeywell Sensing and Control
Hall Effect Sensor, 8mT Min, 20mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |