Part Details for SS541AT by Honeywell Sensing and Control
Overview of SS541AT by Honeywell Sensing and Control
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS541AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8350
|
Newark | Solid State Sensor/Honeywell |Honeywell SS541AT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 9800 |
|
$3.3800 / $4.1600 | Buy Now |
DISTI #
86C1047
|
Newark | Hall Effect Sensor, Unipolar Sot89B3, Sensor Case/Package:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Honeywell SS541AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1112 |
|
$2.8300 | Buy Now |
DISTI #
480-2012-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT89B Min Qty: 1 Lead time: 87 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22530 In Stock |
|
$2.8800 / $5.5900 | Buy Now |
DISTI #
785-SS541AT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant | 3985 |
|
$2.8800 / $4.9500 | Buy Now |
DISTI #
E02:0323_01983774
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2429 | Europe - 6000 |
|
$2.8841 | Buy Now |
DISTI #
V72:2272_07423260
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 87 Weeks Date Code: 2233 Container: Cut Strips | Americas - 153 |
|
$6.8000 / $7.1470 | Buy Now |
DISTI #
70119249
|
RS | Sensor, Unipolar Hall Effect, Surface Mount, 3.8 Vdc to 30.0 Vdc Supply Voltage | Honeywell SS541AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 87 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $5.0000 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, High sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
24108 In Stock |
|
$2.6900 / $3.7500 | Buy Now |
DISTI #
80017956
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2210 | Americas - 14300 |
|
$3.6706 / $4.4118 | Buy Now |
DISTI #
83632788
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 9800 |
|
$3.1800 / $3.4300 | Buy Now |
Part Details for SS541AT
SS541AT CAD Models
SS541AT Part Data Attributes
|
SS541AT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS541AT
Honeywell Sensing and Control
Hall Effect Sensor, 2mT Min, 11.5mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |