SS4ALF-03-3200-BA
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1519, SOIC, LEAD FREE

Overview of SS4ALF-03-3200-BA by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3200CRZ Analog Devices pb Free DUAL-CHANNEL DIGITAL I
ADUM3200WBRZ Analog Devices 2-Ch 3-5.5V DC-10Mbit w/Enhanc
ADUM3200BRZ-RL7 Analog Devices pb Free DUAL-CHANNEL DIGITAL I

CAD Models for SS4ALF-03-3200-BA by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS4ALF-03-3200-BA by TT Electronics Resistors

SS4ALF-03-3200-BA
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
, 1519
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
320 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6256 mm
Package Length
4.9022 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.8862 mm
Packing Method
TR; TUBE
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
320 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1519
Surface Mount
YES
Technology
Thin Film
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. SS4ALF-03-3200-BA
    TT Electronics Resistors
    Array/Network Resistor, Isolated, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1519, SOIC, LEAD FREE
    VS

Alternate Parts for SS4ALF-03-3200-BA

This table gives cross-reference parts and alternative options found for SS4ALF-03-3200-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS4ALF-03-3200-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS4A-03-3200-BA Array/Network Resistor, Isolated, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1519, SOIC, LEAD FREE TT Electronics Resistors SS4ALF-03-3200-BA vs SS4A-03-3200-BA
SS4A-03-3200-BA RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, SOIC, LEAD FREE TT Electronics Welwyn Components SS4ALF-03-3200-BA vs SS4A-03-3200-BA
Part Number Description Manufacturer Compare
SS4A-03-3200-BA Array/Network Resistor, Isolated, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1519, SOIC, LEAD FREE TT Electronics Resistors SS4ALF-03-3200-BA vs SS4A-03-3200-BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS4ALF-03-3200-BA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS4ALF-03-3200-BA by TT Electronics Resistors

  • Please alert me when SS4ALF-03-3200-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS4ALF-03-3200-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS4ALF-03-3200-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS4ALF-03-3200-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS4ALF-03-3200-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS4ALF-03-3200-BA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: