There are no models available for this part yet.
Overview of SS4A-02-8251-BAPB by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8251A/BXA | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERAMIC, DIP-28 | |
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 |
CAD Models for SS4A-02-8251-BAPB by TT Electronics Welwyn Components
Part Data Attributes for SS4A-02-8251-BAPB by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
, 1519
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
8250 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.5 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8250 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1519
|
Surface Mount
|
YES
|
Technology
|
Thin Film
|
Temperature Coefficient
|
50 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for SS4A-02-8251-BAPB
This table gives cross-reference parts and alternative options found for SS4A-02-8251-BAPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS4A-02-8251-BAPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS4ALF-02-8251-BA | Array/Network Resistor, Isolated, 0.4W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1519, SOIC, LEAD FREE | TT Electronics Resistors | SS4A-02-8251-BAPB vs SS4ALF-02-8251-BA |
SS4A-02-8251-BAPB | Array/Network Resistor, Isolated, 0.4W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1519, SOIC | TT Electronics Resistors | SS4A-02-8251-BAPB vs SS4A-02-8251-BAPB |