-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY ANALOG CIRCUIT, PSSS3, 0.160 X 0.118 INCH PACKAGE, Analog IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B1839
|
Newark | Hall Effect Sensor, Radial, Hall Effect Type:Linear, Output Current:1.5Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:10.5V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Honeywell SS495ASP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7100 | Buy Now |
DISTI #
28X3938
|
Newark | Hall Effect Sensor, Radial, Full Reel, Hall Effect Type:Linear, Output Current:1.5Ma, Sensor Case Style:Sip, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:10.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Honeywell SS495ASP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9900 / $6.0700 | Buy Now |
DISTI #
2070556
|
element14 Asia-Pacific | HALL EFFECT SENSOR, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.5005 / $10.8342 | Buy Now |
DISTI #
2070556
|
Farnell | HALL EFFECT SENSOR, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 35 Weeks, 2 Days Container: Cut Tape | 0 |
|
$7.2474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS495ASP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS495ASP
Honeywell Sensing and Control
IC SPECIALTY ANALOG CIRCUIT, PSSS3, 0.160 X 0.118 INCH PACKAGE, Analog IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSS-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |