There are no models available for this part yet.
Overview of SS495A2 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS495A2 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K1378
|
Newark | Hall Effect Sensor, Linear, To-92-3, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:10.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Hall Effect Type:Linear Rohs Compliant: Yes |Honeywell SS495A2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 | Buy Now | |
DISTI #
480-3592-ND
|
DigiKey | SENSOR HALL ANALOG RADIAL LEAD Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6960 | Buy Now | |
DISTI #
785-SS495A2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB RoHS: Compliant | 2720 |
|
$3.7500 / $5.4800 | Buy Now | |
DISTI #
70120462
|
RS | SS495A2, Linear Hall Effect Sensor 3-Pin TO-92, 4.5 - 10.5 V dc | Honeywell SS495A2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 | RFQ | |
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO-92 package, Straight leads 14,99 mm [0.59 in] long, Available in bulk packing of 1000 units per bag RoHS: Compliant |
42850 In Stock |
|
$3.5400 / $5.3200 | Buy Now | ||
DISTI #
SS495A2
|
TME | Sensor: Hall, bipolar, -67÷67mT, Usup: 4.5÷10.5VDC, 7mA, ±0.07% Min Qty: 5000 | 0 |
|
$4.1600 | RFQ | |
DISTI #
C1S315200778982
|
Chip1Stop | Magnetic sensor (resistive element/MR) RoHS: Compliant | 38000 |
|
$3.6100 / $4.9900 | Buy Now | |
DISTI #
C1S315200090370
|
Chip1Stop | Hall Effect Sensor 10mA 5V/9V Automotive 3-Pin Bulk RoHS: Compliant | 7 |
|
$4.9900 | Buy Now | |
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO-92 package, Straight leads 14,99 mm [0.59 in] long, Available in bulk packing of 1000 units per bag RoHS: Compliant |
42850 In Stock |
|
$3.5400 / $5.3200 | Buy Now |
CAD Models for SS495A2 by Honeywell Sensing and Control
Related Parts for SS495A2
-
SPC564L54L5CBFSRMicrocontrollers
-
SS495A1-SPOther Analog ICs
-
MAX11610EEE+Analog to Digital Converters
-
LM2675M-12Switching Regulator or Controllers
-
TLE2074IDWOperational Amplifiers
-
LTC1451IS8Digital to Analog Converters
-
MAX391EUE+Multiplexers or Switches
-
LTC2924IGN#PBFPower Management Circuits
-
SQJ444EP-T1_GE3Power Field-Effect Transistors