Part Details for SS461A-SP by Honeywell Microelectronics & Precision Sensors
Overview of SS461A-SP by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS461A-SP
SS461A-SP CAD Models
SS461A-SP Part Data Attributes
|
SS461A-SP
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
SS461A-SP
Honeywell Microelectronics & Precision Sensors
Hall Effect Sensor, -8.5mT Min, 8.5mT Max, 20mA, Rectangular, Through Hole Mount, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.08 mm | |
Magnetic Field Range-Max | 8.5 mT | |
Magnetic Field Range-Min | -8.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | SOLDER |