Part Details for SS449A-T2 by Honeywell Sensing and Control
Overview of SS449A-T2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SS449A-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-SS449A-T2TR-ND
|
DigiKey | MAGNETIC SWITCH SOLID STATE SENS Min Qty: 5000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7080 | Buy Now |
DISTI #
785-SS449A-T2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low sensitivity, Flat TO-92package, Formed leads 14,99 mm [0.59 in] long, Available in tape-and-box (ammopack) version, 5000 units per box. RoHS: Compliant | 0 |
|
$3.9200 / $11.4900 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Low sensitivity, Flat TO-92package, Formed leads 14,99 mm [0.59 in] long, Available in tape-and-box (ammopack) version, 5000 units per box. RoHS: Compliant | 0 |
|
$3.9200 / $11.4900 | Buy Now |
Part Details for SS449A-T2
SS449A-T2 CAD Models
SS449A-T2 Part Data Attributes
|
SS449A-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS449A-T2
Honeywell Sensing and Control
Hall Effect Sensor, 23.5mT Min, 39mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 39 mT | |
Magnetic Field Range-Min | 23.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.21,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |