Part Details for SS330M035F050 by Capxon International Electronics Co Ltd
Overview of SS330M035F050 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS330M035F050
SS330M035F050 CAD Models
SS330M035F050 Part Data Attributes
|
SS330M035F050
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS330M035F050
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 63 mA | |
Series | SS(35V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SS330M035F050
This table gives cross-reference parts and alternative options found for SS330M035F050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS330M035F050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1VKS330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SS330M035F050 vs ECEA1VKS330 |
UMA1V330MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | SS330M035F050 vs UMA1V330MDD1TD |
35MS533MCE8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | SS330M035F050 vs 35MS533MCE8X5 |
35MS533M8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | SS330M035F050 vs 35MS533M8X5 |
UMW1V330MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | SS330M035F050 vs UMW1V330MDD1CA |
UMW1V330MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | SS330M035F050 vs UMW1V330MDD1CC |
ECEA1VKS330Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SS330M035F050 vs ECEA1VKS330Q |
35MS533MEFCKC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS330M035F050 vs 35MS533MEFCKC8X5 |
35MS533MFA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS330M035F050 vs 35MS533MFA8X5 |
UMW1V330MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | SS330M035F050 vs UMW1V330MDD1TP |