-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6683
|
Newark | Schottky Rectifier, 3A, 30V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Taiwan Semiconductor SS33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4307 |
|
$0.2330 | Buy Now |
DISTI #
86AK8775
|
Newark | Schottky Rectifier, 30V, 3A, Do-214Ab Rohs Compliant: Yes |Taiwan Semiconductor SS33 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1510 / $0.2190 | Buy Now |
DISTI #
1801-SS33TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1242 / $0.1502 | Buy Now |
DISTI #
SS33
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SS33) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1128 | Buy Now |
DISTI #
821-SS33
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 30V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1240 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1530 | Buy Now |
DISTI #
SS33
|
EBV Elektronik | Diode Schottky 30V 3A 2-Pin DO-214AB T/R (Alt: SS33) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS33
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS33
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33-E3/57T | DIODE 3 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS33 vs SS33-E3/57T |
SS33HR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS33 vs SS33HR7 |
SS33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SS33 vs SS33 |
SS33HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS33 vs SS33HE3_B/H |
SS33 | 3.0 A Schottky Barrier Rectifiers, SMC, 3000-REEL | onsemi | SS33 vs SS33 |
SS33R7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS33 vs SS33R7 |
SS33M6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS33 vs SS33M6 |
SS33_NL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | SS33 vs SS33_NL |
SS33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SS33 vs SS33 |
SS33R6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS33 vs SS33R6 |