Part Details for SS320B-HF by Comchip Technology Corporation Ltd
Overview of SS320B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS320B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS320B-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0900 / $0.1147 | Buy Now |
DISTI #
750-SS320B-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 3A 200V SMB RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
NAC | DIODE SCHOTTKY 3A 200V SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0980 / $0.2400 | Buy Now |
Part Details for SS320B-HF
SS320B-HF CAD Models
SS320B-HF Part Data Attributes
|
SS320B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS320B-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS320B-HF
This table gives cross-reference parts and alternative options found for SS320B-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS320B-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACURB303-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS320B-HF vs ACURB303-HF |
SS310B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS320B-HF vs SS310B-HF |
SS320LW | Taiwan Semiconductor | $0.1507 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | SS320B-HF vs SS320LW |
SS210F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS320B-HF vs SS210F-HF |
MBR3200G-SMB-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | SS320B-HF vs MBR3200G-SMB-R |
SK320 | Continental Device India Ltd | Check for Price | Rectifier Diode, | SS320B-HF vs SK320 |
S3DB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SS320B-HF vs S3DB |
SMD320PL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | SS320B-HF vs SMD320PL-TP |
LMBR3200FT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMA, 2 PIN | SS320B-HF vs LMBR3200FT1G |
SM2200AF-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | SS320B-HF vs SM2200AF-C |