Diodes
SS2P2HM3/85A
Description: DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode

Overview of SS2P2HM3/85A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SS2P2HM3/85A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SS2P2HM3/85A-ND
DigiKey DIODE SCHOTTKY 20V 2A DO220AA Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1126
  • 30,000 $0.1110
  • 50,000 $0.1043
$0.1043 / $0.1126 Buy Now

CAD Models for SS2P2HM3/85A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS2P2HM3/85A by Vishay Semiconductors

SS2P2HM3/85A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-220AA
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
150 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SS2P2HM3/85A
    Vishay Semiconductors
    DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode
    VS

Alternate Parts for SS2P2HM3/85A

This table gives cross-reference parts and alternative options found for SS2P2HM3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2P2HM3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS2P2-E3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors SS2P2HM3/85A vs SS2P2-E3/84A
SS2P2HE3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors SS2P2HM3/85A vs SS2P2HE3/85A
SS2P2HM3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2P2HM3/85A vs SS2P2HM3/85A
SS2P2-M3/85A DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS2P2HM3/85A vs SS2P2-M3/85A
SS2P2HM3/84A DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS2P2HM3/85A vs SS2P2HM3/84A
Part Number Description Manufacturer Compare
SS2P2HM3/84A DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode Vishay Semiconductors SS2P2HM3/85A vs SS2P2HM3/84A
SS2P2HM3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2P2HM3/85A vs SS2P2HM3/84A
FM220-MT Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd SS2P2HM3/85A vs FM220-MT
SS2P2LHE3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors SS2P2HM3/85A vs SS2P2LHE3/84A
SS2P2L-E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, LEAD FREE, PLASTIC, SMP, 2 PIN Vishay Semiconductors SS2P2HM3/85A vs SS2P2L-E3
SS2P2L-M3/84A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2P2HM3/85A vs SS2P2L-M3/84A
SL22-HST Rectifier Diode, Formosa Microsemi Co Ltd SS2P2HM3/85A vs SL22-HST
SS2P2LHE3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Semiconductors SS2P2HM3/85A vs SS2P2LHE3/85A
SS2P2HM3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2P2HM3/85A vs SS2P2HM3/85A
FB220LM Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-222AA, GREEN, PLASTIC, MITE FLAT-2 Diodes Incorporated SS2P2HM3/85A vs FB220LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS2P2HM3/85A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS2P2HM3/85A by Vishay Semiconductors

  • Please alert me when SS2P2HM3/85A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS2P2HM3/85A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS2P2HM3/85A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS2P2HM3/85A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS2P2HM3/85A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS2P2HM3/85A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: