Logic
SS2FLDL-TTL-15J
Engineered Components Co
Description: Active Delay Line, 2-Func, 1-Tap, True Output, TTL, J LEAD, MODULE-8/6

Overview of SS2FLDL-TTL-15J by Engineered Components Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ5480J Rochester Electronics LLC Adder/Subtractor, TTL, CDIP14,
5480FM Rochester Electronics LLC 5480 - Multiplier, TTL, CDFP14
9317CDC Rochester Electronics LLC 9317 - Decoder/Driver, TTL, CDIP16

CAD Models for SS2FLDL-TTL-15J by Engineered Components Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS2FLDL-TTL-15J by Engineered Components Co

SS2FLDL-TTL-15J
Engineered Components Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ENGINEERED COMPONENTS CO
Part Package Code
SOIC
Package Description
SOJ,
Pin Count
6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION
Family
F
JESD-30 Code
R-XDSO-J6
Length
12.7 mm
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
2
Number of Taps/Steps
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
8.255 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
15 ns
Width
9.525 mm
Want to compare parts?
  1. SS2FLDL-TTL-15J
    Engineered Components Co
    Active Delay Line, 2-Func, 1-Tap, True Output, TTL, J LEAD, MODULE-8/6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS2FLDL-TTL-15J by Engineered Components Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS2FLDL-TTL-15J by Engineered Components Co

Select Manufacturer
Which Manufacturer of SS2FLDL-TTL-15J would you like to use for your alert(s)?
  • Please alert me when SS2FLDL-TTL-15J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS2FLDL-TTL-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS2FLDL-TTL-15J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS2FLDL-TTL-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS2FLDL-TTL-15J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS2FLDL-TTL-15J by Engineered Components Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: