Part Details for SS28H-R10450-CH by TOKIN Corporation
Overview of SS28H-R10450-CH by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093G(20)-E1-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
HA17431GLPAEL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17431VLPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Part Details for SS28H-R10450-CH
SS28H-R10450-CH CAD Models
SS28H-R10450-CH Part Data Attributes
|
SS28H-R10450-CH
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SS28H-R10450-CH
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 45 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 30 mm |