-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093G(20)-E1-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
HA17431GLPAEL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17431VLPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0318
|
Newark | V Rohs Compliant: Yes |Kemet SS28H-R10450-CH RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
399-10755-ND
|
DigiKey | CMC 45MH 1A 2LN TH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
123 In Stock |
|
$0.7738 / $2.0000 | Buy Now |
DISTI #
80-SS28H-R10450-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1A 45mH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
323 Partner Stock |
|
$1.8600 / $2.6500 | Buy Now |
DISTI #
19631440
|
Verical | Common Mode Chokes Dual 45000uH 1kHz 1A 0.65Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 323 |
|
$1.8000 / $2.5600 | Buy Now |
DISTI #
SS28H-R10450-CH
|
Avnet Abacus | Choke, Common Mode, 45 mH (Alt: SS28H-R10450-CH) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS28H-R10450-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS28H-R10450-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 30 mm |