Part Details for SS25 by Rugao Dachang Electronics Co Ltd
Overview of SS25 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS25
SS25 CAD Models
SS25 Part Data Attributes
|
SS25
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS25
Rugao Dachang Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SS25
This table gives cross-reference parts and alternative options found for SS25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | SS25 vs US2A |
F2AFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS25 vs F2AFF2 |
SS25AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS25 vs SS25AF1 |
SEFMBF201 | Rectifier Diode, | Surge Components Inc | SS25 vs SEFMBF201 |
FM250-MH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS25 vs FM250-MH |
S2ABF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SS25 vs S2ABF |
SUF201A | 2A, 50V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | SS25 vs SUF201A |
SK25A | Rectifier Diode, | MERITEK Electronics Corporation | SS25 vs SK25A |
SR25L-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS25 vs SR25L-CA2F-R |
SS25A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS25 vs SS25A-XX-TR70 |