Part Details for SS24(REIBS-P31-R) by Well Buying Industrial Co Ltd
Overview of SS24(REIBS-P31-R) by Well Buying Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SS24(REIBS-P31-R)
SS24(REIBS-P31-R) CAD Models
SS24(REIBS-P31-R) Part Data Attributes
|
SS24(REIBS-P31-R)
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS24(REIBS-P31-R)
Well Buying Industrial Co Ltd
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |