Part Details for SS210-M3/52T by Vishay Intertechnologies
Overview of SS210-M3/52T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS210-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1400
|
Newark | 1.5A, 100V, Smb, Sm Schottky Rect. |Vishay SS210-M3/52T Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1760 | Buy Now |
DISTI #
SS210-M3/52T
|
Avnet Americas | 1.5A,100V,SM SCHOTTKY RECT. - Tape and Reel (Alt: SS210-M3/52T) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1195 / $0.1518 | Buy Now |
DISTI #
78-SS210-M352T
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5A,100V,SM SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.1110 / $0.1200 | Order Now |
DISTI #
SS210-M3/52T
|
TTI | Schottky Diodes & Rectifiers 1.5A,100V,SM SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1180 | Buy Now |
DISTI #
SS210-M3/52T
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.2090 / $0.2990 | RFQ |
Part Details for SS210-M3/52T
SS210-M3/52T CAD Models
SS210-M3/52T Part Data Attributes:
|
SS210-M3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS210-M3/52T
Vishay Intertechnologies
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS210-M3/52T
This table gives cross-reference parts and alternative options found for SS210-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210-M3/5BT | Rectifier Diode, | Vishay Intertechnologies | SS210-M3/52T vs SS210-M3/5BT |