SS1J335M47PB
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Overview of SS1J335M47PB by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SS1J335M47PB by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS1J335M47PB by Samwha Electronics

SS1J335M47PB
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.004 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
25 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. SS1J335M47PB
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
    VS

Alternate Parts for SS1J335M47PB

This table gives cross-reference parts and alternative options found for SS1J335M47PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1J335M47PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSA3R3M63V5X11TRN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3.3uF, THROUGH HOLE MOUNT, CAN NIC Components Corp SS1J335M47PB vs NRSA3R3M63V5X11TRN
63MV3.3SWB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MMH RADIAL LEADED SUN Electronic Industries Corporation SS1J335M47PB vs 63MV3.3SWB
NKR3R3M1JE11V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc SS1J335M47PB vs NKR3R3M1JE11V
63ME3.3HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation SS1J335M47PB vs 63ME3.3HC
NS1J335M6L007PA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics SS1J335M47PB vs NS1J335M6L007PA
NRSA3R3M63V5X11TRSTN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3.3uF, THROUGH HOLE MOUNT, CAN NIC Components Corp SS1J335M47PB vs NRSA3R3M63V5X11TRSTN
SS1J335M47PA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount Samwha Electronics SS1J335M47PB vs SS1J335M47PA
UVP1J3R3MDA1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SS1J335M47PB vs UVP1J3R3MDA1CV
UZA1J3R3MCE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation SS1J335M47PB vs UZA1J3R3MCE
SK063M3R30YGI Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SS1J335M47PB vs SK063M3R30YGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS1J335M47PB by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS1J335M47PB by Samwha Electronics

  • Please alert me when SS1J335M47PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS1J335M47PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS1J335M47PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS1J335M47PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS1J335M47PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS1J335M47PB by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: