Part Details for SS1J335M04007 by Samwha Electronics
Overview of SS1J335M04007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1J335M04007
SS1J335M04007 CAD Models
SS1J335M04007 Part Data Attributes
|
SS1J335M04007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1J335M04007
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002079 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS1J335M04007
This table gives cross-reference parts and alternative options found for SS1J335M04007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1J335M04007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3LGM0407SCN78FM | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 13R3LGM0407SCN78FM |
83R3LGM0407SCN38F0 | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 83R3LGM0407SCN38F0 |
83R3LGM0407SCN48E0 | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 83R3LGM0407SCN48E0 |
SS3R3M063ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SS1J335M04007 vs SS3R3M063ET |
13R3LGM0407SCN1810 | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 13R3LGM0407SCN1810 |
13R3LGM0407SCN78EJ | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 13R3LGM0407SCN78EJ |
23R3LGM0407SCN085D | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 23R3LGM0407SCN085D |
83R3LGM0407SCN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 83R3LGM0407SCN1N |
83R3LGM0407SCN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | SS1J335M04007 vs 83R3LGM0407SCN0C |
LA3R3M63CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | SS1J335M04007 vs LA3R3M63CF24X7 |