Part Details for SS1J334M04007PA by Samwha Electronics
Overview of SS1J334M04007PA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1J334M04007PA
SS1J334M04007PA CAD Models
SS1J334M04007PA Part Data Attributes
|
SS1J334M04007PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1J334M04007PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 8 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS1J334M04007PA
This table gives cross-reference parts and alternative options found for SS1J334M04007PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1J334M04007PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R33LGM0407SC01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SS1J334M04007PA vs 8R33LGM0407SC01M |
LLR33M63TR634X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | SS1J334M04007PA vs LLR33M63TR634X7 |
8R33LGM0407SC04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SS1J334M04007PA vs 8R33LGM0407SC04E |
SSR33M063R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF, | Cornell Dubilier Electronics Inc | SS1J334M04007PA vs SSR33M063R2 |
UTLMLR33M63TB24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | SS1J334M04007PA vs UTLMLR33M63TB24X7 |
SHR33M063B070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Capxon International Electronics Co Ltd | SS1J334M04007PA vs SHR33M063B070 |
8R33LGM0407SC05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SS1J334M04007PA vs 8R33LGM0407SC05A |
8R33LGM0407SCN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SS1J334M04007PA vs 8R33LGM0407SCN0F |
RN0331UM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Xiamen Wanming Electronics Co Ltd | SS1J334M04007PA vs RN0331UM |
LAR33M63TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | SS1J334M04007PA vs LAR33M63TR264X7 |