Part Details for SS1H155M47PA by Samwha Electronics
Overview of SS1H155M47PA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H155M47PA
SS1H155M47PA CAD Models
SS1H155M47PA Part Data Attributes
|
SS1H155M47PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1H155M47PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for SS1H155M47PA
This table gives cross-reference parts and alternative options found for SS1H155M47PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H155M47PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1LS1HAB155MAP04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | SS1H155M47PA vs 1LS1HAB155MAP04007 |
TH1H155M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SS1H155M47PA vs TH1H155M6L011PC |
SE1H155M04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount | Samwha Electronics | SS1H155M47PA vs SE1H155M04005 |
1AE1HAB155MCS04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | SS1H155M47PA vs 1AE1HAB155MCS04005 |
SE1H155M04005PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SS1H155M47PA vs SE1H155M04005PB |
AS1H155M04007TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | SS1H155M47PA vs AS1H155M04007TS |
1SA1HAB155MAN05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SS1H155M47PA vs 1SA1HAB155MAN05011 |
1AE1HAB155MA504005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | SS1H155M47PA vs 1AE1HAB155MA504005 |
SRAC50VB1R5M4X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 7 MMH RADIAL LEADED | Chemi-Con | SS1H155M47PA vs SRAC50VB1R5M4X7LL |
BPS1H1R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | SS1H155M47PA vs BPS1H1R5 |