SS1H155M04007FS
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of SS1H155M04007FS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SS1H155M04007FS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS1H155M04007FS by Samwha Electronics

SS1H155M04007FS
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1.5 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.004 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
17 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SS1H155M04007FS
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for SS1H155M04007FS

This table gives cross-reference parts and alternative options found for SS1H155M04007FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H155M04007FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
81R5LFM0407SC00E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SC00E
81R5LFM0407SC04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SC04A
81R5LFM0407SCN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SCN0E
81R5LFM0407SCN1N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SCN1N
81R5LFM0407SC050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SC050
81R5LFM0407SC04M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SC04M
81R5LFM0407SC07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SC07N
81R5LFM0407SCN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SCN4M
81R5LFM0407SC05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SC05P
81R5LFM0407SC01N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd SS1H155M04007FS vs 81R5LFM0407SC01N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS1H155M04007FS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS1H155M04007FS by Samwha Electronics

Select Manufacturer
Which Manufacturer of SS1H155M04007FS would you like to use for your alert(s)?
  • Please alert me when SS1H155M04007FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS1H155M04007FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS1H155M04007FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS1H155M04007FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS1H155M04007FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS1H155M04007FS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: