Part Details for SS1H154M47PC by Samwha Electronics
Overview of SS1H154M47PC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H154M47PC
SS1H154M47PC CAD Models
SS1H154M47PC Part Data Attributes
|
SS1H154M47PC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1H154M47PC
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for SS1H154M47PC
This table gives cross-reference parts and alternative options found for SS1H154M47PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H154M47PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MS50R15M3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | SS1H154M47PC vs 50MS50R15M3X5 |
50MS50.15MKC3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount | Rubycon Corporation | SS1H154M47PC vs 50MS50.15MKC3X5 |
B41004A6154M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SS1H154M47PC vs B41004A6154M001 |
B41002A6154M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SS1H154M47PC vs B41002A6154M016 |
SSM1HR15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, 7mmH RADIAL LEADED | Samsung Semiconductor | SS1H154M47PC vs SSM1HR15 |
SE1H154M04005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SS1H154M47PC vs SE1H154M04005TS |
UKL1HR15MDAANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SS1H154M47PC vs UKL1HR15MDAANAFV |
SSM1HR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7MMH RADIAL LEADED | Samsung Electro-Mechanics | SS1H154M47PC vs SSM1HR15 |
LS1H154M04007TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SS1H154M47PC vs LS1H154M04007TS |
1SE1HAB154MA504005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | SS1H154M47PC vs 1SE1HAB154MA504005 |