SS1H154M47PC
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount

Overview of SS1H154M47PC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SS1H154M47PC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS1H154M47PC by Samwha Electronics

SS1H154M47PC
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.004 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
5.4 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. SS1H154M47PC
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
    VS

Alternate Parts for SS1H154M47PC

This table gives cross-reference parts and alternative options found for SS1H154M47PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H154M47PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50MS50R15M3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED Rubycon Corporation SS1H154M47PC vs 50MS50R15M3X5
50MS50.15MKC3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount Rubycon Corporation SS1H154M47PC vs 50MS50.15MKC3X5
B41004A6154M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos SS1H154M47PC vs B41004A6154M001
B41002A6154M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos SS1H154M47PC vs B41002A6154M016
SSM1HR15 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, 7mmH RADIAL LEADED Samsung Semiconductor SS1H154M47PC vs SSM1HR15
SE1H154M04005TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics SS1H154M47PC vs SE1H154M04005TS
UKL1HR15MDAANAFV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SS1H154M47PC vs UKL1HR15MDAANAFV
SSM1HR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7MMH RADIAL LEADED Samsung Electro-Mechanics SS1H154M47PC vs SSM1HR15
LS1H154M04007TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics SS1H154M47PC vs LS1H154M04007TS
1SE1HAB154MA504005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics SS1H154M47PC vs 1SE1HAB154MA504005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS1H154M47PC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS1H154M47PC by Samwha Electronics

Select Manufacturer
Which Manufacturer of SS1H154M47PC would you like to use for your alert(s)?
  • Please alert me when SS1H154M47PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS1H154M47PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS1H154M47PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS1H154M47PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS1H154M47PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS1H154M47PC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: