Part Details for SS1H106M57TS by Samwha Electronics
Overview of SS1H106M57TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H106M57TS
SS1H106M57TS CAD Models
SS1H106M57TS Part Data Attributes
|
SS1H106M57TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1H106M57TS
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for SS1H106M57TS
This table gives cross-reference parts and alternative options found for SS1H106M57TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H106M57TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1H106M6L007PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SS1H106M57TS vs LS1H106M6L007PA |
USK1H100MDJ1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SS1H106M57TS vs USK1H100MDJ1CM |
50TWSS10MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT | Rubycon Corporation | SS1H106M57TS vs 50TWSS10MKC5X11 |
UMJ1H100MDL1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | SS1H106M57TS vs UMJ1H100MDL1TP |
SRM50VB10M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | SS1H106M57TS vs SRM50VB10M |
RFS-50V100MG3#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | SS1H106M57TS vs RFS-50V100MG3#5N |
1SG1HAB106MCS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SS1H106M57TS vs 1SG1HAB106MCS05011 |
UES1H100MPJ1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SS1H106M57TS vs UES1H100MPJ1AA |
UKL1H100MDAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SS1H106M57TS vs UKL1H100MDAANACV |
UFX1H100MDJ1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | SS1H106M57TS vs UFX1H100MDJ1TD |