Part Details for SS1H106M05007PB by Samwha Electronics
Overview of SS1H106M05007PB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H106M05007PB
SS1H106M05007PB CAD Models
SS1H106M05007PB Part Data Attributes
|
SS1H106M05007PB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1H106M05007PB
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS1H106M05007PB
This table gives cross-reference parts and alternative options found for SS1H106M05007PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H106M05007PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR1H100MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SS1H106M05007PB vs USR1H100MDD1CP |
2100LFM0507SCN08ED | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | SS1H106M05007PB vs 2100LFM0507SCN08ED |
SRG50VB10RM5X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SS1H106M05007PB vs SRG50VB10RM5X7LL |
USR1H100MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SS1H106M05007PB vs USR1H100MDD1CV |
USR1H100MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SS1H106M05007PB vs USR1H100MDD1AE |
8100LFM0507SCN58E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | SS1H106M05007PB vs 8100LFM0507SCN58E0 |
ESRG500ELL100ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SS1H106M05007PB vs ESRG500ELL100ME07D |
50MS710MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | SS1H106M05007PB vs 50MS710MEFCCA5X7 |
SS1H106M05007FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | SS1H106M05007PB vs SS1H106M05007FS |
USR1H100MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SS1H106M05007PB vs USR1H100MDD1CM |